Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-534237-8
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
11
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
SKT
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Part 1-534237-8 by TE Connectivity / AMP brand is a 20 MODII VRT SR CE 100/115 connector, designed for reliable and efficient electrical connections. This connector offers high performance and is suitable for various applications.
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 20
- Number of Rows = Single
- Standard Profile
Search Keywords:
15342378
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
16,334
Ships today, if you order in
Minimum Order:
11
Multiple:
11
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
11
$3.25
$35.750
55
$3.04
$167.200
110
$2.77
$304.700
253
$2.74
$693.220
506
$2.72
$1,376.320
1,001
$2.69
$2,692.690
2,508
$2.66
$6,671.280
5,005
+
$2.64
$13,213.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
576802B04000G
Heat Sink Passive TO-220/TO-262 Vertical Thru-Hole Aluminum 27.3°C/W Black Anodized
5499910-1
A/L UNIV HDR 10P VERT SHT LAT
3299W-1-103
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.29mm (9.53 X 6.1 X 11.55mm) Pin ...
4606X-102-152LF
Thick Film Conformal Coated Network Resistors
7694K4
Toggle Switch - 4PDT - On-None-On - 15A 125VAC, 10A 250VAC - Screw Terminals.