Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1534809-1
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1200
Package Type:
Bag
Type:
Shell
Dimension:
53.3 x 42 x 15 mm
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 1534809-1 is an HD20 Cover Kit with a cable, designed to provide protection and security for connections in a 25-position configuration. This kit includes a durable cover that safeguards the internal components, ensuring their longevity and performance. The included cable allows for easy and convenient installation, making it an ideal solution for various applications where a reliable and secure connection is required.
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Single or Dual Cable Entry
- 45° Cable Exit Angle
- Cable Insulation Diameter = 4.80 - 11.00 mm
- Number of Positions = 25
Search Keywords:
15348091
IN STOCK:
0
On Order:
1,800
can ship 12/25/24
963
can ship 12/26/24
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$14.54
$72.700
25
$9.58
$239.500
50
$8.69
$434.500
100
$8.35
$835.000
250
$8.05
$2,012.500
500
$7.93
$3,965.000
1,200
$7.81
$9,372.000
3,600
+
$7.69
$27,684.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
130203
PIDG RING
5748676-3
This Cable Clamp Kit with Grommets from TE features a die cast shield and comes with 6 gro...
1534805-1
HD20 COVER KIT 9POS WITH CABLE
1507777
Bus system connector - PROFIBUS - INTERBUS - 5-position - shielded - Socket straight M12 -...
182652-1
Circular Connector Clamp - Straight - 23 - 17.9 mm - Thermoplastic - CPC Series - CPC Conn...