Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-534998-0
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Type:
Socket Strip
Body Orientation:
Straight
Gender:
RCP
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
2/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
20 MODIV VRT DR CE 100/125
Product Highlights:
- Receptacle
- Mod IV
- Number of Positions = 20
- Number of Rows = Dual
- Low Profile
Search Keywords:
15349980
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
6,154
Can Ship immediately
Minimum Order:
22
Multiple:
22
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
22
$2.800
$61.600
66
$2.679
$176.814
264
$2.530
$667.920
506
$2.505
$1,267.530
1,012
$2.480
$2,509.760
2,508
$2.455
$6,157.140
5,016
$2.430
$12,188.880
7,502
+
$2.406
$18,049.812
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models