Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-5353135-0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Tape
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.6 mm
Number of Contacts:
280
Maximum Voltage Rating:
50 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
.6FHP08H,280,B,STD,08/Sn,TR,NSYes
Product Highlights:
- Plug
- Family Name = Free Height
- .60 mm Centerline
- Number of Positions = 280
- In-Line Contact Layout
Search Keywords:
153531350
IN STOCK:
289
Can Ship immediately
MOQ for out of Stock Qty:
300
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$29.81
$29.810
50
$27.93
$1,396.500
100
$27.51
$2,751.000
300
$27.10
$8,130.000
600
$26.69
$16,014.000
900
$26.30
$23,670.000
1,200
+
$25.90
$31,080.000
Tools/3D Models
Product Guides