help desk software
DATA SHEET

1-5353187-1

TE Connectivity / AMP Brand

.6FHP08H,160,S,STD,08/Sn,TR,NS

RoHS Compliant
Tape Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-5353187-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
600
Package Type:
Tape
Mating Tab Width:
.012 in, .3 mm
Stack Height:
.63 in, 16 mm, 8 mm
PCB Mount Alignment:
With
Mating Tab Thickness:
.008 in, .2 mm
Board-to-Board Configuration:
Parallel
Number of Positions:
160
PCB Mount Orientation:
Vertical
Connector Height:
.314 in, 8 mm
Packaging Quantity:
600
Contact Type:
Pin
Termination Method to Printed Circuit Board:
Surface Mount
Circuit Application:
Signal
Contact Mating Area Plating Material:
Gold
Dielectric Withstanding Voltage (Max):
200 VAC
Contact Base Material:
Copper Alloy
Contact Mating Area Plating Material Thickness:
7.874 µin
UL Flammability Rating:
UL 94V-0
Square Termination Post & Tail Dimension:
.008 in, .2 mm
PCB Contact Termination Area Plating Material Thickness:
39.37 µin, 1 µm
Housing Temperature Rating:
High
PCB Connector Assembly Type:
PCB Mount Header
Housing Material:
High Temperature Thermoplastic
Operating Voltage:
50 VAC
Centerline (Pitch):
.024 in, .6 mm
PCB Mount Retention Type:
Solder Peg
Stackable:
Yes
Mating Alignment:
With
Contact Layout:
Inline
PCB Mount Retention:
With
Connector System:
Board-to-Board
PCB Mount Alignment Type:
Locating Posts
Insulation Resistance:
2 MΩ
Contact Mating Area Length:
1 mm, 1.3 mm
Operating Temperature Range:
-40 – 85 °C, -40 – 185 °F
Contact Current Rating (Max):
.5 A
Mating Alignment Type:
Polarized
PCB Contact Termination Area Plating Material:
Tin
Connector & Contact Terminates To:
Printed Circuit Board
Packaging Type:
Reel
Primary Product Color:
Natural
.6FHP08H,160,S,STD,08/Sn,TR,NS
Search Keywords:
153531871
IN STOCK: 1,800
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.15
$60.750
50
$10.91
$545.500
100
$10.04
$1,004.000
300
$9.82
$2,946.000
600
$9.64
$5,784.000
900
$9.50
$8,550.000
1,200 +
$9.35
$11,220.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models