Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-5353188-0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
600
Package Type:
Tape
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.6 mm
Number of Contacts:
140
Maximum Voltage Rating:
50 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
.6FHP08H,140,S,GIG,08/Sn,TR,NSYes
Product Highlights:
- Plug
- Family Name = Free Height
- .60 mm Centerline
- Number of Positions = 140
- In-Line Contact Layout
Search Keywords:
153531880
IN STOCK:
273
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
5
$13.70
$68.500
50
$13.36
$668.000
100
$13.16
$1,316.000
300
$12.96
$3,888.000
600
$12.77
$7,662.000
900
$12.58
$11,322.000
1,200
+
$12.39
$14,868.000
Tools/3D Models