Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-5353188-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
600
Package Type:
Tape
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.6 mm
Number of Contacts:
160
Maximum Voltage Rating:
50 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
.6FHP08H,160,S,GIG,08/Sn,TR,NSYes
Product Highlights:
- Plug
- Family Name = Free Height
- .60 mm Centerline
- Number of Positions = 160
- In-Line Contact Layout
Search Keywords:
153531881
IN STOCK:
597
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$11.00
$55.000
50
$9.57
$478.500
100
$9.37
$937.000
300
$9.24
$2,772.000
600
$9.10
$5,460.000
900
$8.97
$8,073.000
1,200
+
$8.82
$10,584.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models