help desk software
DATA SHEET

1-5353727-0

TE Connectivity / AMP Brand

.6FHP08H,280,B,GIG,08/Sn,ST,NSYes .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-5353727-0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Package Type:
Tray
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
0.6 mm
Number of Contacts:
280
Termination Method:
Solder
.6FHP08H,280,B,GIG,08/Sn,ST,NSYes
Product Highlights:
  • Plug
  • Family Name = Free Height
  • .60 mm Centerline
  • Number of Positions = 280
  • In-Line Contact Layout
Search Keywords:
153537270
IN STOCK: 108
Can Ship immediately
MOQ for out of Stock Qty:
180
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$48.71
$48.710
50
$30.14
$1,507.000
100
$29.69
$2,969.000
180
$29.24
$5,263.200
360
$28.80
$10,368.000
540
$28.37
$15,319.800
720 +
$27.95
$20,124.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models