help desk software
DATA SHEET

1-5353729-0

TE Connectivity / AMP Brand

.6FHR04H,280,B,GIG,08/Sn,ST,NSYes .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-5353729-0
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Package Type:
Tray
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.6 mm
Number of Contacts:
280
Maximum Voltage Rating:
50 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 85 °C
.6FHR04H,280,B,GIG,08/Sn,ST,NSYes
Product Highlights:
  • Receptacle
  • Family Name = Free Height
  • .60 mm Centerline
  • Number of Positions = 280
  • In-Line Contact Layout
Search Keywords:
153537290
IN STOCK: 520
Can Ship immediately
MOQ for out of Stock Qty:
864
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.79
$24.790
250
$21.55
$5,387.500
500
$21.34
$10,670.000
864
$21.12
$18,247.680
1,728
$20.91
$36,132.480
2,592
$20.71
$53,680.320
3,456 +
$20.49
$70,813.440
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models