Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-5380758-0
RoHS:
Yes
HTS:
7320905060
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bag
Type:
Discrete Socket
Body Orientation:
Straight
Mounting:
Surface Mount
Gender:
SKT
Pitch:
N/R
Number of Contacts:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
RCR SN-SPR SN-CUP 036-051
Product Highlights:
- Socket
- Mating Pin Dia. Range = .91 - 1.30 mm
- Socket Length = 6.65 mm
- Sleeve Style = Closed Bottom
- Tin Sleeve Plating
Search Keywords:
153807580
IN STOCK:
39,141
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4858
$48.580
500
$0.3705
$185.250
2,000
$0.2982
$596.400
4,000
$0.2896
$1,158.400
6,000
$0.2642
$1,585.200
10,000
$0.2477
$2,477.000
26,000
$0.2452
$6,375.200
50,000
+
$0.2428
$12,140.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models