Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1544228-1
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
900
Package Type:
Reel
Type:
Quick Disconnect Terminal
Gender:
RCP
Tab Size:
7.92 mm²
Stud Size:
N/A
Wire Size:
7-9 AWG
Color:
N/R
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 1544228-1 is a small and highly durable clip designed for securing and organizing cables with a diameter of 8 mm. This NG1-1 PO clip is an essential component for electrical and data applications, providing a secure and organized solution for cable management. Whether used in residential or commercial settings, this clip ensures a neat and professional installation. Its high-quality materials and construction make it suitable for various environments and demanding conditions. Choose the TE Connectivity / AMP Brand part 1544228-1 to enhance the reliability and efficiency of your cable management needs.
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Terminal
- Terminal Type = Receptacle
- Tab Fit = 8.00 x 1.00 mm
- Board Mount = No
Search Keywords:
15442281
IN STOCK:
6,155
Can Ship immediately
Minimum Order:
900
Multiple:
900
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
900
$0.2875
$258.750
1,800
$0.2846
$512.280
2,700
$0.2818
$760.860
5,400
$0.2790
$1,506.600
8,100
$0.2762
$2,237.220
10,800
$0.2734
$2,952.720
15,300
$0.2707
$4,141.710
25,200
+
$0.2680
$6,753.600
Tools/3D Models
Product Guides
Product Changes