Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1544334-1
RoHS:
Yes
HTS:
8536908585
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
800
Package Type:
Box
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 125 °C
TE Connectivity / AMP Brand part 1544334-1 is a versatile and high-quality electrical connector. With its PL 2V 8MM NG1 MONT design, it offers a reliable connection for a wide range of applications. This connector features a compact and durable construction, ensuring long-lasting performance. Whether used in automotive, industrial, or commercial settings, this TE Connectivity / AMP Brand connector delivers exceptional connectivity and electrical conductivity. Its easy installation process further adds to its appeal, making it a go-to choice for professionals.
Product Highlights:
- Housing
- Housing Gender = Receptacle
- Housing Accepts Contact Type = Tab
- NG1 Series
- 2 Positions
Search Keywords:
15443341
IN STOCK:
1,600
Ships today, if you order in
On Order:
800
can ship 2/28/25
Minimum Order:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$1.980
$49.500
100
$1.734
$173.400
250
$1.686
$421.500
800
$1.366
$1,092.800
1,600
$1.337
$2,139.200
3,200
$1.278
$4,089.600
5,600
$1.265
$7,084.000
8,000
+
$1.253
$10,024.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1-480699-0
Connector Housing - Universal MATE-N-LOK Series - Receptacle - 2 Ways - 6.35 mm.
1-480700-0
Rectangular Power Connector - Housing - Plug - Male or Female - 3 Positions - 1 Row - Latc...
1-480701-0
The 3 Circuit In-Line Housing Cap from TE has .250 centerline spacing and can be used in b...
1-967628-1
FLA-ST-GEH 2.8 15P
130008
PIDG, RING, 22-16 5MM