1565917-4
TE Connectivity / AMP Brand200 Position SODIMM DDR2 SDRAM Socket Surface Mount, Right Angle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1565917-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Reel
Type:
SO DIMM Socket
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
SKT
Pitch:
N/A
Number of Contacts:
200
Maximum Voltage Rating:
1.8 V
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The 1565917-4 is a Memory Socket SODIMM SocketType: DDR
Number of Positions: 200 Position
Pitch: 0.6 mm
Contact Plating: Gold
Packaging: Cut Tape
Packaging: Reel
Product Type: DIMM Connectors
Product Highlights:
- Gold Flash over Nickel Contact Mating Area Plating
- SO DIMM
- Number of Positions = 200
- DRAM Type = Double Data Rate (DDR)
- DRAM Voltage = 1.8 V
Search Keywords:
15659174
IN STOCK:
6,000
Ships today, if you order in
On Order:
5,100
can ship 12/30/24
Minimum Order:
150
Multiple:
150
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
150
$6.39
$958.500
300
$6.07
$1,821.000
600
$5.77
$3,462.000
1,050
$5.48
$5,754.000
2,550
$5.21
$13,285.500
5,100
$3.37
$17,187.000
7,500
+
$3.20
$24,000.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes