help desk software
DATA SHEET

1566230-1

TE Connectivity / AMP Brand

Conn UMCC RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel T/R .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1566230-1
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2500
Package Type:
Type:
UMCC
Impedance:
50 Ohm
Operating Frequency:
0 to 6 Hz to GHz
Gender:
RCP
Mounting:
Surface Mount
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-40 to 90 °C
Dimension:
3 x 2.85 x 1.25 mm
Life Cycle:
Discontinued & Replaced
Conn UMCC RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel T/R
Product Highlights:
  • Connector
  • Mated Height = 2 mm, 2.5 mm
  • Mating Diameter = 2 mm
  • Packaging Method = Tape
Search Keywords:
15662301
  This product is discontinued, but still in stock
IN STOCK: 320,102
Ships today, if you order in
Minimum Order:
30
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$0.970
$29.100
50
$0.882
$44.100
100
$0.843
$84.300
500
$0.827
$413.500
1,000
$0.822
$822.000
2,000 +
$0.818
$1,636.000
RECOMMENDED REPLACEMENT
1909763-1
1909763-1
VIEW PRODUCT
Tools/3D Models
Product Guides