help desk software
DATA SHEET

1571078-4

TE Connectivity / AMP Brand

PRASB2-16F-BBR00=POWER ROCKER .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1571078-4
Alias/AKA:
PRASB2-16F-BBR00
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tray
Actuator Style:
Rocker
Actuator Color:
Black
PRASB2-16F-BBR00=POWER ROCKER
Product Highlights:
  • Contact Rating = 16A
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Silver Contact Plating
  • PR Series
  • Operating Function = On Off
Search Keywords:
15710784
IN STOCK: 791
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
900
Multiple:
100
Factory Lead-Time
33 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.04
$204.000
300
$1.87
$561.000
500
$1.81
$905.000
900
$1.76
$1,584.000
1,800
$1.68
$3,024.000
2,700
$1.63
$4,401.000
3,600 +
$1.60
$5,760.000
Tools/3D Models