help desk software
DATA SHEET

1571095-5

TE Connectivity / AMP Brand

Switch Rocker ON OFF SPST Solder Lug Curved Rocker 20A 277VAC 559.27VA >100000Cycles Tray

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1571095-5
Alias/AKA:
PRCSA1-20L-BB0BW
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Switch Configuration:
On Off
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Switch Rocker ON OFF SPST Solder Lug Curved Rocker 20A 277VAC 559.27VA >100000Cycles Tray
Search Keywords:
15710955
IN STOCK: 1,496
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Multiple:
25
Factory Lead-Time
33 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$10.28
$257.000
50
$10.13
$506.500
100
$9.98
$998.000
250
$9.82
$2,455.000
500
$5.20
$2,600.000
750
$3.66
$2,745.000
1,000 +
$3.59
$3,590.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides