help desk software
DATA SHEET

1571099-3

TE Connectivity / AMP Brand

Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 20A 277VAC 559.27VA >100000Cycles Tray

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1571099-3
Alias/AKA:
PRCDD1-20F-BB0EW
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 20A 277VAC 559.27VA >100000Cycles Tray
Search Keywords:
15710993
IN STOCK: 1,250
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Multiple:
25
Factory Lead-Time
33 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$9.85
$246.250
50
$8.43
$421.500
100
$7.08
$708.000
250
$6.97
$1,742.500
500
$6.87
$3,435.000
750
$6.76
$5,070.000
1,000 +
$6.66
$6,660.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides