help desk software
DATA SHEET

1571489-1

TE Connectivity / AMP Brand

Switch Key Lock OFF ON SPST 36° Flat Key 6A 250VAC Wire Lead Panel Mount

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1571489-1
RoHS:
Yes
HTS:
8536509020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Number of Positions:
2
Angle of Throw:
36 °
Key Removable Positions:
Off
Switch Configuration:
Off On
Pole Throw Configuration:
SPST
Contact Rating @ Voltage:
6@125VAC A
Terminal Type:
Wire Lead
Bezel Style:
Round
Operating Temperature:
-18 to 65 °C
Body Orientation:
Right Angle
Switch Key Lock OFF ON SPST 36° Flat Key 6A 250VAC Wire Lead Panel Mount
Search Keywords:
15714891
IN STOCK: 99
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Factory Lead-Time
33 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.7235
$36.175
250
$0.5687
$142.175
500
$0.4814
$240.700
1,250
$0.4364
$545.500
2,500
$0.4222
$1,055.500
3,750
$0.4087
$1,532.625
5,000 +
$0.3951
$1,975.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides