help desk software
DATA SHEET

1571625-6

TE Connectivity / AMP Brand

TACT,6X6,SMT,J-LEAD,160GF,T&R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1571625-6
RoHS:
Yes
HTS:
8536509035
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2800
Package Type:
Reel
Dimension:
6.2 x 6.8 x 2.5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
Off (On)
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal Location:
N/A
TACT,6X6,SMT,J-LEAD,160GF,T&R
Search Keywords:
15716256
IN STOCK: 22,400
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
7000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.3589
$17.945
1,000
$0.3152
$315.200
2,500
$0.3105
$776.250
5,000
$0.3058
$1,529.000
7,000
$0.3012
$2,108.400
14,000
$0.2967
$4,153.800
21,000
$0.2922
$6,136.200
28,000 +
$0.2878
$8,058.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models