Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1571630-2
Alias/AKA:
MSS2250R04
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Package Type:
Pack
Mounting:
PCB Through Hole
Body Orientation:
Right Angle
Actuator Style:
Extended Side Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.3@125VAC A
Contact Plating:
Silver
Operating Temperature:
-20 to 85 °C
Termination Style:
PC Pins
Dimension:
16 x 15.8 x 10.5 mm
MSS2250R04=DPDT SL SW R/A AG
Product Highlights:
- Number of Positions = 2
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Side
- Actuator Color = Black
- MSS Series
Search Keywords:
15716302
IN STOCK:
572
Ships today, if you order in
Manufacturer Stock:
700
can ship
7/15/24
Minimum Order:
10
Factory Lead-Time
17 Weeks
can ship
10/31/24
Quantity
Unit Price
Ext. Price
10
$2.50
$25.000
100
$2.06
$206.000
350
$1.97
$689.500
700
$1.90
$1,330.000
1,050
$1.70
$1,785.000
2,800
$1.54
$4,312.000
5,250
$1.37
$7,192.500
7,700
+
$1.35
$10,395.000
Please Note:
Item may be subject to tariff fee if shipping within the United States