1571921-2
TE Connectivity / Amp BrandSwitch Toggle ON None ON SPDT Short Bat Toggle PC Pins 6A 250VAC 28VDC PC Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1571921-2
RoHS:
Yes
HTS:
8536509065
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Short Bat Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
13 x 8 x 26.5 mm
Operating Temperature:
-20 to 80 °C
Life Cycle:
Discontinued & Replaced
Switch Toggle ON None ON SPDT Short Bat Toggle PC Pins 6A 250VAC 28VDC PC Mount with Threads
Search Keywords:
15719212
This product is not in stock and cannot be back-ordered
DOWNLOADS