Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1571982-7
Alias/AKA:
TSS21NGPC04
RoHS:
Yes
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Extended Top Slide
Pole Throw Configuration:
DPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Contact Plating:
Gold/Nickel
Operating Temperature:
-20 to 80 °C
Termination Style:
PC Pins
Dimension:
10.16 x 9.14 x 12.85 mm
TSS21NGPC04=SLIDE SWITCH DPDT
Product Highlights:
- Number of Positions = 2
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Top
- Actuator Color = Black
- TSS Series
Search Keywords:
15719827
IN STOCK:
500
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
Multiple:
25
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
25
$10.68
$267.000
50
$9.62
$481.000
125
$9.18
$1,147.500
250
$8.63
$2,157.500
375
$8.55
$3,206.250
500
+
$8.25
$4,125.000
Tools/3D Models