1577619-1
TE Connectivity / AMP BrandTERMINAL RT PIDG PEEK STRATO 24-22 AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1577619-1
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
22-24 AWG
Color:
N/R
Operating Temperature:
N/A
The TE Connectivity / AMP Brand 1577619-1 Terminal is a high-quality component used for electrical connections. This terminal features RT PIDG technology and is constructed with durable PEEK material, making it reliable for use with 24-22 AWG wire. Trust in the TE Connectivity / AMP Brand for dependable and efficient electrical solutions.
Search Keywords:
15776191
IN STOCK:
1,179
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
11/25/24
Minimum Order:
10
Factory Lead-Time
49 Weeks
can ship
10/24/25
Quantity
Unit Price
Ext. Price
10
$3.083
$30.830
100
$2.647
$264.700
250
$2.621
$655.250
500
$2.429
$1,214.500
1,000
$2.068
$2,068.000
3,000
$1.981
$5,943.000
5,000
$1.961
$9,805.000
8,000
+
$1.941
$15,528.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
152873
14-12 PIDG NYLON RT NO 8 WHITE
RSP-1000-12
AC/DC Power Supply - 1 Output - 12V@60A - 720W
RSP-1000-24
AC/DC Power Supply - 1 Output - 24V@40A - 960W.
TLP606B
Protect It! 6-Outlet Surge Protector, 6 ft. Cord, 790 Joules, Diagnostic LED, Black Housin...
CT4BK18-M
Cable Ties, Miniature Black 19.1mm 80.06N Bag