1577621-1
TE Connectivity / AMP BrandTERMINAL RT PIDG PEEK STRATO 24-22 AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1577621-1
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
10 mm
Wire Size:
22-24 AWG
Color:
BROWN
Operating Temperature:
N/A
TE Connectivity / AMP Brand part number 1577621-1 is a terminal specifically designed for use with PIDG connectors. This terminal is constructed with PEEK material and features a strato design for secure and reliable connections. It is compatible with wire sizes ranging from 24 to 22 AWG, making it ideal for a variety of applications where a high-quality, durable terminal is needed. Trust TE Connectivity / AMP Brand for all your terminal needs.
Search Keywords:
15776211
IN STOCK:
3,000
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
49 Weeks
Quantity
Unit Price
Ext. Price
10
$3.373
$33.730
100
$2.606
$260.600
250
$2.579
$644.750
500
$2.385
$1,192.500
1,000
$2.132
$2,132.000
3,000
$1.968
$5,904.000
5,000
$1.948
$9,740.000
8,000
+
$1.928
$15,424.000
Tools/3D Models