Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1577623-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Type:
Ring Tongue Terminal
Gender:
N/A
Dimension:
21.16 x 7.14 mm
Wire Size:
20 AWG
TE Connectivity / AMP Brand part 1577623-1 is a high-quality terminal designed for various electrical applications. This terminal is specifically made with PEEK PIDG STRATO material, ensuring exceptional durability and performance. It is suitable for 20AWG wire connections, providing a secure and reliable electrical connection. With its superior craftsmanship and innovative design, this terminal is an essential component for any electrical project requiring a strong and efficient connection.
Search Keywords:
15776231
IN STOCK:
1,633
Ships today, if you order in
Manufacturer Stock:
8,000
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
49 Weeks
can ship
10/29/25
Quantity
Unit Price
Ext. Price
5
$4.677
$23.385
50
$3.568
$178.400
100
$3.461
$346.100
250
$3.205
$801.250
500
$3.030
$1,515.000
1,000
$2.866
$2,866.000
2,500
$2.662
$6,655.000
5,000
+
$2.635
$13,175.000
Tools/3D Models