Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1577640-1
RoHS:
Yes
HTS:
8536904000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
12-14 AWG
Color:
Beige
Operating Temperature:
N/A
TERMINAL RT PIDG PEEK STRATO 14-12 AWG
Search Keywords:
15776401
IN STOCK:
1,098
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
49 Weeks
Quantity
Unit Price
Ext. Price
5
$5.260
$26.300
50
$4.440
$222.000
100
$4.147
$414.700
250
$4.106
$1,026.500
500
$3.873
$1,936.500
1,000
$3.543
$3,543.000
2,500
$3.294
$8,235.000
5,000
+
$3.261
$16,305.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1811689-1
SHIELDED RECEPTACLE KIT, INDUSTRIAL CIRCULAR ETHERNET CONNECTOR
207473-1
37 Position Hinged Backshell Connector Black 90°, 180° Unshielded
52924
TERMINAL,PIDG SPR SPD 26-22 6
67WR500LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin...
CL240D05
Solid State Relay - 3-32 VDC Control - 5 A Max Load - 24-280 VAC Operating - Zero Voltage ...