Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-583859-3
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
5/Contact A
Operating Temperature:
-55 to 105 °C
HOUSING CSTL 156 C/L 6 POS
Search Keywords:
15838593
IN STOCK:
0
Manufacturer Stock:
1,400
can ship
11/25/24
MOQ for out of Stock Qty:
125
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
125
$22.35
$2,793.750
250
$11.83
$2,957.500
375
$8.33
$3,123.750
500
+
$8.16
$4,080.000
Product Guides