Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1586042-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tray
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
Pin
Number of Contacts:
4
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
9/Contact A
Operating Temperature:
-40 to 105 °C
The TE Connectivity / AMP Brand 1586042-4 is a 4-pin Val-U-Lok right-angle header with a high V-0 flame retardant rating. This versatile connector offers secure and reliable connections in various applications and ensures enhanced safety measures. Designed for easy mating and secure retention, this header provides a compact and reliable solution.
Search Keywords:
15860424
IN STOCK:
7,200
Can Ship immediately
Minimum Order:
400
Multiple:
400
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
400
$0.6704
$268.160
800
$0.6067
$485.360
1,200
$0.5556
$666.720
2,800
$0.5345
$1,496.600
5,200
$0.5071
$2,636.920
7,600
$0.5046
$3,834.960
10,000
$0.4942
$4,942.000
15,200
+
$0.4855
$7,379.600
Please Note:
Item may be subject to tariff fee if shipping within the United States