Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1586044-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tray
Type:
Power
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
HDR
Number of Contacts:
4
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
9/Contact A
Operating Temperature:
-40 to 105 °C
4P VAL-U-LOK R/A HDR SCR MT V0
Product Highlights:
- Connector
- Connector Type = Header
- Header Type = Pin Header
- 4.20 mm Centerline
- Number of Circuits = 4
Search Keywords:
15860444
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
500
$0.765
$382.500
1,000
$0.574
$574.000
1,500
$0.536
$804.000
2,000
+
$0.525
$1,050.000
Please Note:
Item may be subject to tariff fee if shipping within the United States