Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1586844-1
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
9
09P UMNL PLUG HSG NATL, GW
Search Keywords:
15868441
IN STOCK:
11,015
Ships today, if you order in
Manufacturer Stock:
10,400
can ship
12/2/24
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2600
Factory Lead-Time
17 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
50
$0.4843
$24.215
500
$0.3821
$191.050
1,000
$0.3447
$344.700
2,600
$0.3303
$858.780
5,200
$0.3253
$1,691.560
7,800
$0.3205
$2,499.900
10,400
+
$0.3157
$3,283.280
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
58603-1
PRO-CRIMPER III Hand Crimping Tool Assembly With Die - Junior Power Timer and 2.8mm Tab.
1891C-SL005
Multi-Conductor Cable Polyvinyl Chloride 2 Conductors 14AWG 6.98mm 300VAC - Slate - 30.48m...
967204-1
FLA-STE-GEH2,8 17P
GA10K3A1IB
DISCRETE 10K OHMS,+/-0.2C FROM 0C TO 70C
1181050
Wire Ferrule - Single Wire - 20 to 24 AWG - Insulated - 8.00mm Pin Length - 13.50mm Overal...