Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1586849-1
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 1586849-1 is a 03P UMNL Cap Housing in natural white color. This product is designed for durable and reliable use, providing a secure connection for your electrical components. Ideal for a variety of applications, this cap housing is a quality choice for your project needs.
Search Keywords:
15868491
IN STOCK:
3,010
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3596
$35.960
500
$0.2673
$133.650
2,500
$0.2605
$651.250
5,000
$0.2400
$1,200.000
7,500
$0.2298
$1,723.500
25,000
$0.2234
$5,585.000
50,000
+
$0.2212
$11,060.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2-480703-0
04P UMNL CAP HSG NATL
1-968326-1
26POS MQS REC COD A
282080-1
Connector Housing - SUPERSEAL 1.5 Series - Receptacle - 2 Positions - 6 mm.
175024-1
250 PL EX REC. 15-10AWG PTBR
282088-1
AMP’s Connector Housings from the Superseal 1.5 series are fitted with secondary locks tha...