help desk software
DATA SHEET

1586851-1

TE Connectivity / AMP Brand

02P UMNL PLUG HSG, GW

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1586851-1
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
36/Contact A
Operating Temperature:
-55 to 105 °C
02P UMNL PLUG HSG, GW
Search Keywords:
15868511
IN STOCK: 11,073
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3024
$30.240
500
$0.2389
$119.450
2,500
$0.2351
$587.750
5,000
$0.2316
$1,158.000
7,500
$0.2281
$1,710.750
25,000
$0.2247
$5,617.500
50,000 +
$0.2213
$11,065.000
Tools/3D Models