1586863-2
TE Connectivity / Amp BrandConn Power HDR 2 POS 4.2mm Solder RA Thru-Hole 2 Terminal 1 Port Tray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1586863-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tray
Type:
Power3706
Body Orientation:
Right Angle3686
Mounting:
Through Hole3696
Gender:
HDR3690
Number of Contacts:
2
Termination Method:
Solder3705
Maximum Voltage Rating:
6003694VAC
Maximum Current Rating:
9/Contact A
Operating Temperature:
-40 to 105 °C
Conn Power HDR 2 POS 4.2mm Solder RA Thru-Hole 2 Terminal 1 Port Tray
Search Keywords:
15868632
IN STOCK:
690
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7393
$36.965
690
$0.5143
$354.867
1,380
$0.4485
$618.930
2,760
$0.4463
$1,231.788
5,520
$0.3895
$2,150.040
7,590
$0.3876
$2,941.884
10,350
$0.3707
$3,836.745
15,180
+
$0.3688
$5,598.384
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS