Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1599027-1
RoHS:
No
HTS:
8536698000
COO:
BR
ECCN:
EAR99
Supplier Standard Pack
168
Package Type:
Box
Gender:
PL
Wire Size:
N/A
Contact Material:
N/R
Contact Plating:
N/R
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 1599027-1 is a reliable and efficient connector housing specifically designed for 42-position crimp termination. It features a sturdy construction for enhanced durability and is designed to be cable mounted, ensuring a secure connection. This connector housing is ideal for a range of applications, providing robust and dependable performance. Purchase this TE Connectivity / AMP Brand part 1599027-1 for all your connectivity needs, and experience high-quality connections and reliable signal transmission.
Search Keywords:
15990271
IN STOCK:
393
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$10.64
$53.200
25
$8.38
$209.500
50
$8.29
$414.500
168
$8.21
$1,379.280
336
$7.52
$2,526.720
504
$7.36
$3,709.440
1,008
$6.50
$6,552.000
2,520
+
$6.43
$16,203.600
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
192990-0060
Tin Pin Contact, Wire range 0.75 - 1.50 mm2, wire Size, 18-16 AWG , Insulation Diameter, 2...
T2P16FC1LT
Tin Socket Contact, Wire range 0.75 - 1.50 mm2, wire Size, 18-16 AWG , Insulation Diameter...
TN6S24-0048P1L
Conn Circular PIN 48 POS ST Cable Mount 48 Terminal 1 Port Bulk
DT04-4P-E005
REC, 4P, BLK, N, CAP
1394511-1
Single Wire Seal For AMP MQS Series Automotive Connectors - White.