Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
160001
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
10 mm
Wire Size:
(2/0) AWG
Color:
N/R
Operating Temperature:
170(Max) °C
The TE Connectivity / AMP Brand part 160001 is a high-quality electrical connector specifically designed for terminating and connecting wires with a wire gauge size of 2/0. This connector features a sturdy M10 stud for secure and reliable connections in various electrical applications. With its robust construction and reliable performance, the TERM, SOLIS R 2/0 M10 is an excellent choice for professionals and DIY enthusiasts looking for a dependable wire termination solution.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
160001
IN STOCK:
818
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$8.330
$41.650
25
$7.468
$186.700
100
$6.882
$688.200
250
$6.810
$1,702.500
500
$5.727
$2,863.500
1,000
$5.073
$5,073.000
2,500
$5.023
$12,557.500
5,000
+
$4.972
$24,860.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
320559
Butt Splice - Red - PIDG Series - 22 AWG - 16 AWG - 1.65 mm² - Nylon (Polyamide).
33461
Ring Tongue Terminal - M6 - 1/4" - 8 AWG - 8 mm² - SOLISTRAND Series.
321878
Ring Terminal Connector - 3/8 Stud - 0.102" (2.59mm) Thickness - 1.087" (27.61mm) Outer Wi...
320573
PIDG R 22-16COMM 22-18MIL 3/8
608803-1
CABLE TIE MOUNT, 4-WAY,1-1/8"