help desk software
DATA SHEET

160002

TE Connectivity / AMP Brand

TERM,SOLIS R 2 M10 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
160002
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
10 mm
Wire Size:
2 AWG
Color:
N/A
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 160002 is a high-quality TERM,SOLIS R 2 M10 component designed specifically for use in electrical and electronic applications. It is a reliable and efficient solution for connecting wires and cables securely. The TERM,SOLIS R 2 M10 offers a strong and durable connection, ensuring optimal conductivity and reducing the risk of electrical failure. This component is easy to install and compatible with a wide range of devices and equipment. With its compact design and precision engineering, the TERM,SOLIS R 2 M10 is an essential choice for any professional or DIY project that requires a dependable electrical connection.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
160002
IN STOCK: 850
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.904
$145.200
100
$2.775
$277.500
250
$2.742
$685.500
500
$2.714
$1,357.000
1,000
$2.687
$2,687.000
2,500
$2.660
$6,650.000
5,000
$2.634
$13,170.000
7,500 +
$2.607
$19,552.500
Tools/3D Models