help desk software
DATA SHEET

160032

TE Connectivity / AMP Brand

SOLIS 6 R 10MM .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
160032
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
10 mm
Wire Size:
6 AWG
Color:
N/R
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 160032 is a high-quality SOLIS 6 R 10MM component that is suitable for various applications. This compact and versatile part offers excellent performance and durability. With its innovative design and reliable construction, it ensures secure and efficient connections. Whether you need to connect wires, cables, or other electrical components, this part is designed to deliver optimal results. Trust TE Connectivity / AMP Brand part 160032 for your electrical connection needs.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords:
160032
IN STOCK: 2,882
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.726
$72.600
300
$0.719
$215.700
500
$0.703
$351.500
1,000
$0.696
$696.000
2,500
$0.689
$1,722.500
5,000
$0.682
$3,410.000
7,500
$0.675
$5,062.500
10,000 +
$0.669
$6,690.000
Tools/3D Models