160038
TE Connectivity / AMP BrandRing Terminal Connector - M10 Stud - 0.039" (0.99mm) Thickness - 0.748" (19.00mm) Width - 10 to 12 AWG - Non-Insulated - Crimp Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
160038
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
The 160038 from TE Connectivity / AMP Brand is non-insulated ring terminal connector with M10 stud size and crimp termination. This ring terminal connector has 0.039" (0.99mm) thickness, 0.748" (19.00mm) outer width and accept 10 to 12 AWG wires. Overall length of this ring terminal is 1.276" (32.40mm).
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
160038
IN STOCK:
4,910
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$0.926
$23.150
250
$0.733
$183.250
500
$0.718
$359.000
1,000
$0.618
$618.000
2,500
$0.572
$1,430.000
5,000
$0.530
$2,650.000
7,500
$0.525
$3,937.500
10,000
+
$0.519
$5,190.000
Tools/3D Models
Product Guides