Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
160138
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
10 mm
Dimension:
40.41 x 19.05 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 160138 is a PIDG RING TONGUE terminal designed for reliable and secure electrical connections. It features a durable construction and a ring-shaped tongue for easy installation and enhanced conductivity. This high-quality terminal is ideal for a wide range of applications, including automotive, industrial, and telecommunications. With its proven performance and exceptional versatility, the TE Connectivity / AMP Brand part 160138 is a trusted choice for professionals in various industries.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
160138
IN STOCK:
4,055
Ships today, if you order in
Manufacturer Stock:
5,000
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
30 Weeks
can ship
6/20/25
Quantity
Unit Price
Ext. Price
25
$1.295
$32.375
100
$1.150
$115.000
250
$1.137
$284.250
500
$1.122
$561.000
1,000
$1.111
$1,111.000
2,500
$1.100
$2,750.000
5,000
$1.089
$5,445.000
7,500
+
$1.078
$8,085.000
Tools/3D Models
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE