Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
160314-5
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
PIDG Quick Disconnect Terminal
Gender:
RCP
Tab Size:
5.14 mm²
Stud Size:
N/A
Wire Size:
10-11 AWG
Color:
Yellow
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 160314-5 is a reliable and high-quality 250 PIDG FASTON REC. It is designed to provide a secure and efficient connection for electrical wiring applications. This receptacle is easy to install and offers excellent performance, making it suitable for various industries and applications. Whether you're working on automotive, industrial, or commercial projects, the TE Connectivity / AMP Brand part 160314-5 is a trusted solution that will ensure a reliable electrical connection.
Product Highlights:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 4.00-6.00² [11.5-10] mm [AWG]
- Tab Fit = 6.35 x 0.81 mm
- Insulation Diameter = 6.35 [.250] Max. mm [in]
Search Keywords:
1603145
IN STOCK:
3,250
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
62 Weeks
Quantity
Unit Price
Ext. Price
25
$1.069
$26.725
250
$0.862
$215.500
500
$0.805
$402.500
1,000
$0.736
$736.000
2,500
$0.697
$1,742.500
5,000
$0.690
$3,450.000
7,500
$0.683
$5,122.500
10,000
+
$0.676
$6,760.000
Product Guides
CUSTOMERS
ALSO BOUGHT
34974
TERMINAL,PIDG R 16-14HD 1/4
66360-2
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...
E69-00A
Snap Action Switch - SPDT - On-Mom - 10A 125VAC - Round (Pin Plunger) Actuator - 425gf Ope...
RR2P-UAC120V
Power Relay 120VAC 10A DPDT(35.6x28.6x55.5)mm Socket
SR2P-05C
Conn Relay Socket SKT 2 POS Screw ST SMD