help desk software
DATA SHEET

1-603227-0

TE Connectivity / AMP Brand

CABLE TIE, BLACK, 6" L, 100/PACK .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-603227-0
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Style:
Standard Locking
Body Material:
Nylon
Dimension:
148 x 6 x 4.28 mm
Color:
Black
Operating Temperature:
N/A
CABLE TIE, BLACK, 6" L, 100/PACK
Product Highlights:
  • AMP-TY Cable Tie
  • Cable Tie Style = Standard
  • Nylon Material
  • Length = 152.40 mm
  • Packaging Method = Bag
Search Keywords:
16032270
IN STOCK: 41,853
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
2500
Multiple:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1197
$0.1197
300
$0.1088
$32.6400
500
$0.1040
$52.0000
1,000
$0.1024
$102.4000
2,500
$0.1009
$252.2500
5,000
$0.0994
$497.0000
7,500
$0.0979
$734.2500
10,000 +
$0.0964
$964.0000
Tools/3D Models