help desk software
DATA SHEET

1-603231-9

TE Connectivity / AMP Brand

Cable Tie - 4.25" Length - 0.099" (2.52mm) Width - 18 lbs (8.16 kg) Tensile Strength - Screw Mounting - Polyamide (PA66), Nylon 6/6 - Natural. .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-603231-9
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Style:
Standard Locking with Screw Mount
Body Material:
Nylon
Maximum Bundle Diameter:
19.1 mm
Tensile Strength:
80.1 N
Color:
Natural
Operating Temperature:
N/A
The 1-603231-9 from TE Connectivity / AMP Brand is screw mounting cable tie with 4.25" length, 0.099" (2.52mm) width and 18 lbs (8.16 kg) tensile strength. This cable tie is made of polyamide (PA66), nylon 6/6 and has natural color.
Product Highlights:
  • AMP-TY Cable Tie
  • Cable Tie Style = Screw Mounting
  • Nylon Material
  • Length = 107.95 mm
  • Packaging Method = Bag
Search Keywords:
16032319
IN STOCK: 10,418
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
2500
Multiple:
100
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5117
$51.170
500
$0.3576
$178.800
1,000
$0.3271
$327.100
2,500
$0.3170
$792.500
5,000
$0.3073
$1,536.500
7,500
$0.3027
$2,270.250
10,000 +
$0.2982
$2,982.000
Tools/3D Models