Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
160404-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Box
Type:
Pin Terminal
Gender:
M
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 160404-2 is a durable and reliable wire pin connector, specifically designed for use in electrical systems. With a PIDG (Pre-Insulated Diamond Grip) design, this connector offers secure and efficient termination for 12-10 AWG wires. Engineered to deliver a strong and lasting connection, this wire pin connector is perfect for various applications that require the utmost precision and performance. Ensure your electrical connections are of the highest quality with the TE Connectivity / AMP Brand 160404-2 wire pin connector.
Product Highlights:
- Wire Pin
- Insulation Support
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Not For Use With Double Wire
- Length = 33.52 mm
Search Keywords:
1604042
IN STOCK:
5,490
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
25
$1.030
$25.750
250
$0.877
$219.250
500
$0.867
$433.500
1,250
$0.858
$1,072.500
2,500
$0.850
$2,125.000
3,750
$0.841
$3,153.750
5,000
+
$0.833
$4,165.000
Tools/3D Models
Product Guides
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
169404
CERTI-LOK DIE
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.