help desk software
DATA SHEET

1-604751-0

TE Connectivity / AMP Brand

CABLE TIE,11-3/4" L, BLK,100PK

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-604751-0
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Style:
Standard Locking
Body Material:
Nylon
Dimension:
300 x 7.49 x 4.65 mm
Color:
Black
Operating Temperature:
N/A
CABLE TIE,11-3/4" L, BLK,100PK
Search Keywords:
16047510
IN STOCK: 8,800
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5619
$28.095
250
$0.4915
$122.875
500
$0.4274
$213.700
1,250
$0.3823
$477.875
2,500
$0.3461
$865.250
3,750
$0.3409
$1,278.375
5,000 +
$0.3327
$1,663.500
Tools/3D Models