help desk software
DATA SHEET

1-604771-0

TE Connectivity / AMP Brand

CABLE TIE, 4" BLACK, 100PK .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-604771-0
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Style:
Standard Locking
Body Material:
Nylon
Dimension:
103 x 2.44 x 0.94 mm
Color:
Black
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 1-604771-0 is a high-quality cable tie that is perfect for organizing and securing cables. With a length of 4 inches, these black cable ties come in a pack of 100, making them perfect for various applications. Made from durable materials, these cable ties are strong and reliable, ensuring long-lasting performance. Easy to use and versatile, they are suitable for both professional and personal use. Keep your cables neat and tidy with these reliable and durable cable ties.
Product Highlights:
  • AMP-TY Cable Tie
  • Cable Tie Style = Standard
  • Nylon Material
  • Length = 101.60 mm
  • Bag
Search Keywords:
16047710
IN STOCK: 25,000
Can Ship immediately
Minimum Order:
300
Multiple:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$0.1121
$33.630
2,500
$0.0868
$217.000
5,000
$0.0859
$429.500
7,500
$0.0850
$637.500
25,000
$0.0842
$2,105.000
50,000
$0.0833
$4,165.000
100,000
$0.0825
$8,250.000
150,000 +
$0.0817
$12,255.000
Tools/3D Models