Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
160655-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Type:
Quick Disconnect Terminal
Gender:
RCP
Tab Size:
2.2 mm²
Stud Size:
N/A
Wire Size:
15-20 AWG
Color:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 160655-2 is a high-quality FASTON 110 receptacle for electrical connections. It is specifically designed to accommodate wire sizes ranging from 20-15 AWG. With its reliable performance and durability, it ensures a secure and efficient connection for a wide range of applications. Trust this TE Connectivity / AMP Brand part to deliver outstanding results in your electrical projects.
Product Highlights:
- Receptacle
- Tab Fit = 2.79 x 0.79 mm
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
- Insulation Diameter = 2.00-3.10 [.079-.122] mm [in]
- Receptacle Style = Straight
Search Keywords:
1606552
IN STOCK:
40,000
Ships today, if you order in
Manufacturer Stock:
810,000
can ship
12/2/24
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
12 Weeks
can ship
2/7/25
Quantity
Unit Price
Ext. Price
10,000
$0.0689
$689.000
30,000
$0.0682
$2,046.000
50,000
$0.0675
$3,375.000
100,000
$0.0669
$6,690.000
150,000
$0.0662
$9,930.000
250,000
+
$0.0655
$16,375.000
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-102387-2
64 MODIV HSG COMP DR .100 POL
539960-1
Extraction Tool for Micro TIMER II, III, IV; TAB 1.6
206838-1
23-24 RECEPT
43J250E
Res Wirewound 250 Ohm 5% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
31NT91-3
MICRO SWITCH™ Toggle Switches: NT Series Toggle Switch, Flat Base Case, Single Pole Double...