Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
160655-4
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Type:
Quick Disconnect Terminal
Gender:
RCP
Tab Size:
2.2 mm²
Stud Size:
N/A
Wire Size:
15-20 AWG
Color:
N/A
Operating Temperature:
N/A
FF 110 REC TERMINAL 20-15 AWG PTPPB
Product Highlights:
- Receptacle
- Tab Fit = 2.79 x 0.79 mm
- Wire Range = 0.50-1.50² [20-15.5] mm [AWG]
- Insulation Diameter = 2.00-3.10 [.079-.122] mm [in]
- Receptacle Style = Straight
Search Keywords:
1606554
IN STOCK:
40,000
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0519
$519.000
30,000
$0.0514
$1,542.000
50,000
$0.0509
$2,545.000
100,000
$0.0504
$5,040.000
150,000
$0.0499
$7,485.000
250,000
+
$0.0494
$12,350.000
Tools/3D Models