Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-608687-0
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Style:
Standard Locking
Body Material:
Nylon
Dimension:
202 x 4.32 x 4.17 mm
Color:
Black
Operating Temperature:
N/A
CABLE TIE, ,BLK,100PK
Product Highlights:
- AMP-TY Cable Tie
- Cable Tie Style = Standard
- Nylon Material
- Length = 203.20 mm
- Bag
Search Keywords:
16086870
IN STOCK:
7,000
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
2500
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
300
$0.1302
$39.060
500
$0.1282
$64.100
1,000
$0.1263
$126.300
2,500
$0.1243
$310.750
5,000
$0.0932
$466.000
7,500
$0.0870
$652.500
10,000
+
$0.0853
$853.000
Product Guides