help desk software
DATA SHEET

1616030-2

TE Connectivity / AMP Brand

General Purpose High Amper Relay .. see full description

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1616030-2
Alias/AKA:
B394
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
3A611.Y.27
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Contact Arrangement:
3 Form C, TPDT NC
Product Classification : Relays - Contactors Contactor Type : Sealed Product Category : Electromechanical Relays Product Type : Contactor Coil Voltage (Max) (VDC): 30 Coil Voltage Rating (VDC): 18 – 30 Actuating System : DC Contact Arrangement : 3 Form C, TPDT NC Contact Current Rating (A): 250 Pole Configuration : 3 Auxiliary Contact Terminals : Wire - Connector Coil Termination : Wire Connector Mechanical Attachment Mounting Type : Chassis ideal for EV charging stations, charging cables
Search Keywords:
16160302
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$89,137.02
$89,137.020
2
$47,964.63
$95,929.260
5
$28,523.85
$142,619.250
10
$23,175.62
$231,756.200
25 +
$17,827.41
$445,685.250
Tools/3D Models
Product Guides