Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1618058-3
Alias/AKA:
WD25-003
RoHS:
No
HTS:
8535908060
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
100 to 140 V
DC Coil Voltage:
100 to 200 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Flange Mount
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
N/A
WD25-003=RELAY, PARALLELING 12
Product Highlights:
- Relay Type = Protective Relay
- WD25 Series
- AC/DC Actuating System
- Input Voltage = 100 - 140 VAC
- Input Voltage = 100 - 200 VDC
Search Keywords:
16180583
IN STOCK:
8
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
64 Weeks
Quantity
Unit Price
Ext. Price
1
$1,753.85
$1,753.850
2
$1,736.31
$3,472.620
3
$1,718.95
$5,156.850
4
$1,701.76
$6,807.040
5
+
$1,604.58
$8,022.900
Product Guides